| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-R15-213L011 |
| Series: | HDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-R15-213L011 |
HDF-R15-213L011
Specifications
Detailed Description
Introducing the HDF-R15-213L011, an IP67 Female High-Density D-Sub Flange Sealed Connector perfect for demanding industrial and outdoor applications. Featuring 15 gold flash plated contact positions, this receptacle ensures reliable signal transmission in even the harshest environments, with a wide operating temperature range from -25°C to 85°C. Its right-angle PCB dip solder termination method offers secure and efficient installation. The rugged steel shell with nickel plating provides durability and corrosion resistance, while its RoHS compliance underscores its environmental responsibility. With a current rating of 3A and a voltage rating of 250VAC, this connector is suitable for high-performance applications. Trust in the HDF series for dependable connectivity in mission-critical systems.

