| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-R15-213L461 |
| Series: | HDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-R15-213L461 |
HDF-R15-213L461
Specifications
Detailed Description
Introducing the IP67 Female High Density D-Sub Flange Sealed 15 Position Right Angle PCB Dip Solder Connector, part of the rugged HDF series. This receptacle, featuring gold flash contact plating, ensures reliable signal transmission in harsh environments with its IP67 sealing. Operating efficiently between -25°C to 85°C, it suits a wide range of applications. Crafted with a nickel-plated steel shell, it offers durability and secure mounting. With a current rating of 3A and voltage rating of 250VAC, this connector guarantees optimal performance. ROHS compliant and in stock, it's ready for immediate deployment. Perfect for demanding industrial and commercial settings, the HDFR15213L461 is the ideal choice for high-reliability connectivity solutions.

