| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-R26-113L011 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-R26-113L011 |
HDF-R26-113L011
Specifications
Detailed Description
Introducing the HDF-R26-113L011, an IP67 Male High Density D-Sub Flange Sealed 26 Position Right Angle PCB Dip Solder connector. Part of the HDF series, this plug connector features gold flash contact plating for optimal conductivity and durability. With a wide operating temperature range from -25°C to 85°C, it is suitable for diverse environmental conditions. The rugged steel shell with nickel plating ensures robustness and longevity. Rated for 3A current and 250VAC voltage, this connector is ideal for high-performance applications. RoHS compliant and in stock, it is ready for immediate use in your projects. Perfect for IO connectors and other high-reliability applications, the HDF-R26-113L011 offers a reliable and efficient solution for your connectivity needs.

