| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-R26-213L011 |
| Gender: | Receptacle |
| Series: | HDF |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | TEXHDF-R26-213L011 |
HDF-R26-213L011
Specifications
Detailed Description
Introducing the IP67 Female High Density D-Sub Flange Sealed 26 Position Right Angle PCB Dip Solder Connector from our HDF series. This receptacle, featuring gold flash contact plating, ensures reliable connectivity in harsh environments with its robust construction and sealing capabilities. Operating efficiently between -25 °C to 85 °C, it offers versatility for various applications. The 26-position design, made of nickel-plated steel, guarantees durability and high-performance. With a current rating of 3A and voltage rating of 250VAC, this connector is suitable for demanding industrial and commercial tasks. RoHS compliant, it meets environmental standards. Trust the HDFR26213L011 for secure and efficient connectivity in your projects.

