| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-R44-113L011 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-R44-113L011 |
HDF-R44-113L011
Specifications
Detailed Description
Introducing the HDF-R44-113L011, an IP67-rated Male High Density D-Sub Flange Connector designed for robust performance in demanding environments. Featuring 44 gold flash plated contacts, this Plug connector offers reliable connectivity with a current rating of 3A and a voltage rating of 250VAC. Its Right Angle mount angle and PCB Dip Solder termination method make it ideal for secure and efficient installations. Constructed with a steel shell and nickel plating, it ensures durability and corrosion resistance. Operating between -25°C to 85°C, it's suitable for a wide range of applications. RoHS compliant and part of the NANOOK campaign, this connector guarantees both performance and environmental responsibility. Perfect for use in high-reliability IO connector setups, the HDF-R44-113L011 is a top choice for professionals in need of dependable connectivity solutions.

