| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-R44-113L462 |
| Gender: | Plug |
| Series: | HDF |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | TEXHDF-R44-113L462 |
HDF-R44-113L462
Specifications
Detailed Description
The HDF-R44-113L462 is a rugged and reliable IP67 Male High Density D-Sub Flange with 44 gold-plated positions, designed for seamless connectivity in harsh environments. Featuring a right angle PCB dip solder termination method, this plug connector ensures secure and durable attachment. With a wide operating temperature range of -25°C to 85°C, it is suitable for use in diverse conditions. The steel shell with nickel plating offers robust protection, while the 3A current rating and 250VAC voltage rating guarantee optimal performance. Perfect for industrial and military applications, this HDF series connector, part of the NANOOK campaign, is a dependable choice for high-quality IO connectivity solutions.

