| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-R44-213L011 |
| Series: | HDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-R44-213L011 |
HDF-R44-213L011
Specifications
Detailed Description
Introducing the HDF-R44-213L011, an IP67 Female High Density D-Sub Flange Sealed 44 Position Right Angle PCB Dip Solder connector. Part of the HDF series, this receptacle boasts a durable steel shell with a nickel-plated finish, ensuring reliable performance even in harsh environments. Featuring Gold Flash contact plating, it guarantees secure and efficient connectivity. With a wide operating temperature range from -25°C to 85°C and a voltage rating of 250VAC, this connector is suitable for a variety of applications. RoHS compliant and with a current rating of 3A, it meets international standards for environmental responsibility and performance. Whether for industrial or commercial use, the HDF-R44-213L011 is a dependable choice for your connectivity needs.

