| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-R62-113L011 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-R62-113L011 |
HDF-R62-113L011
Specifications
Detailed Description
The HDF-R62-113L011 is a rugged and reliable IP67 Male High Density D-Sub Flange Sealed Connector designed for demanding industrial applications. Featuring 62 gold flash plated contacts for optimal conductivity, this right angle PCB dip solder connector ensures secure and durable connections in harsh environments. With a wide operating temperature range from -25°C to 85°C and a voltage rating of 250 VAC, it offers dependable performance in various conditions. The steel shell with nickel plating provides robust protection, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for high-density I/O applications, the HDF-R62-113L011 is a key component in ensuring seamless connectivity and data transmission.

