| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-R62-113L461 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-R62-113L461 |
HDF-R62-113L461
Specifications
Detailed Description
Introducing the HDF-R62-113L461, an IP67-rated Male High Density D-Sub Flange Connector designed for rugged and reliable connectivity in demanding environments. With 62 gold flash-plated contacts, this right angle PCB dip solder plug ensures optimal signal transmission integrity. Operating between -25°C to 85°C, it offers versatility in temperature extremes. The steel shell with nickel plating provides robustness, while its RoHS compliance underscores environmental responsibility. Ideal for industrial and outdoor applications, this connector, part of the HDF series, guarantees a secure and durable interface, meeting the stringent performance standards of the NANOOK campaign. Trust in its 3A current rating and 250VAC voltage rating for efficient power delivery. Available now, it is a must-have in your inventory of high-reliability connectors. Choose the HDFR62113L461 for uncompromising quality and performance.

