| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-S15-103L011 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 22 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-S15-103L011 |
HDF-S15-103L011
Specifications
Detailed Description
Introducing the IP67 Male High Density D-Sub Flange Sealed 15 Position Straight Solder Cup Connector from our HDF series. This rugged plug, featuring gold flash contact plating, ensures reliable connectivity in harsh environments with its IP67 rating. Operating seamlessly between -25°C to 85°C, it's ideal for a wide range of applications. Made of steel with a nickel-plated finish, this connector guarantees durability. With a current rating of 3A and voltage rating of 250VAC, it's perfect for high-performance IO connectivity. RoHS compliant and suitable for 22 AWG signal wire size, it's not only efficient but also environmentally friendly. Stay connected with confidence using the HDFS15103L011 connector.

