| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-S26-103L011 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Signal Wire Size: | 22 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-S26-103L011 |
HDF-S26-103L011
Specifications
Detailed Description
Introducing the HDF-S26-103L011, a rugged and reliable IP67 Male High Density D-Sub Flange connector designed for demanding industrial applications. Featuring 26 gold flash-plated solder cup contacts, this plug ensures secure and durable connections, even in harsh environments. With a wide operating temperature range of -25°C to 85°C, it's suitable for use in both extreme cold and hot conditions. The straight mount angle and steel shell construction with nickel plating guarantee robustness and longevity. RoHS compliant and rated for 250VAC/3A, this connector meets stringent safety and performance standards. Ideal for high-reliability IO connectivity, the HDF-S26-103L011 is a vital component for mission-critical systems.

