| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-S44-103L011 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Signal Wire Size: | 22 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-S44-103L011 |
HDF-S44-103L011
Specifications
Detailed Description
Introducing the HDF-S44-103L011, a rugged and reliable IP67 Male High Density D-Sub Flange Sealed connector perfect for demanding environments. With 44 gold flash plated contact positions, this straight solder cup termination method ensures secure and durable connections, even in extreme temperatures ranging from -25°C to 85°C. Its steel shell with nickel plating offers robust protection, while its 22 AWG signal wire size guarantees efficient data transmission. RoHS compliant and rated for 250 VAC at 3 A, this connector is ideal for industrial applications. In stock and part of the NANOOK campaign, the HDFS44103L011 sets the standard for high-performance connectivity.

