| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-S44-203L011 |
| Series: | HDF |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Signal Wire Size: | 22 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-S44-203L011 |
HDF-S44-203L011
Specifications
Detailed Description
The HDF-S44-203L011 is a rugged and reliable IP67 Female High Density D-Sub Flange Sealed Connector, designed for demanding environments. With 44 gold flash plated contacts and a straight solder cup termination method, it ensures secure and durable connections. Operating between -25°C to 85°C, this connector is suitable for a wide range of applications. Its steel shell with nickel plating offers excellent durability, while its 22 AWG signal wire size and 3A current rating provide efficient performance. RoHS compliant and featuring a voltage rating of 250VAC, this connector guarantees both safety and environmental responsibility. Whether in industrial or commercial settings, the HDF-S44-203L011, part of the HDF series, is the perfect choice for high-quality connectivity.

