| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-S62-203L011 |
| Series: | HDF |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Signal Wire Size: | 22 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-S62-203L011 |
HDF-S62-203L011
Specifications
Detailed Description
Introducing the HDF-S62-203L011, an IP67 Female High Density D-Sub Flange Sealed 62 Position Straight Solder Cup connector from our NANOOK campaign. Designed for rugged environments, this receptacle ensures reliable connectivity with its gold flash contact plating and nickel-plated steel shell. With a temperature range spanning from -25°C to 85°C, it guarantees performance in diverse conditions. The 22 AWG signal wire size accommodates various applications, while its straight mount angle offers flexibility in installation. RoHS compliant and rated for 250VAC voltage and 3A current, this connector prioritizes both functionality and environmental responsibility. Perfect for high-reliability applications, the HDFS62203L011 sets a new standard in connectivity solutions.

