| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-V15-113L011 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-V15-113L011 |
HDF-V15-113L011
Specifications
Detailed Description
Introducing the IP67 Male High Density D-Sub Flange Sealed 15 Position Straight PCB Dip Solder Connector ( HDF-V15-113L011) from our HDF series. This rugged plug connector, featuring a gold flash contact plating, ensures reliable performance in demanding environments with a wide temperature range of -25°C to 85°C. Its straight mount angle and steel shell with nickel plating guarantee secure and durable PCB integration. With a current rating of 3A and a voltage rating of 250VAC, this connector is ideal for high-power applications. Its RoHS compliance underscores our commitment to environmental responsibility. Perfect for industrial and commercial use, the HDFV15113L011 is a dependable solution for your connectivity needs.

