| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-V15-113L051 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-V15-113L051 |
HDF-V15-113L051
Specifications
Detailed Description
The HDF-V15-113L051 is a rugged and reliable IP67 Male High Density D-Sub Flange Sealed Connector, designed for demanding industrial applications. With 15 gold flash plated contacts, this connector ensures excellent conductivity and corrosion resistance. Its straight PCB dip solder termination method allows for secure and efficient installation. Operating flawlessly in temperatures ranging from -25°C to 85°C, it meets the toughest environmental challenges. The steel shell with nickel plating guarantees durability, while its 250 VAC voltage rating and 3 A current rating make it suitable for power and signal transmission. RoHS compliant and part of the NANOOK campaign, this connector offers both performance and sustainability assurance. Perfect for IO and high-reliability applications, the HDFV15113L051 is the ideal choice for your connectivity needs.

