| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-V15-213L011 |
| Series: | HDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-V15-213L011 |
HDF-V15-213L011
Specifications
Detailed Description
Introducing the IP67 Female High Density D-Sub Flange Sealed 15 Position Straight PCB Dip Solder Connector ( HDF-V15-213L011) from our HDF series. Designed for reliable connectivity in demanding environments, this receptacle features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -25°C to 85°C, it ensures performance in varied conditions. The steel shell with nickel plating offers durability and corrosion resistance. Meeting RoHS compliance, it is environmentally friendly. Ideal for industrial applications, this connector has a current rating of 3A and voltage rating of 250VAC. Trust in its quality for your connectivity needs.

