| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-V15-213L051 |
| Series: | HDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-V15-213L051 |
HDF-V15-213L051
Specifications
Detailed Description
Introducing the HDF-V15-213L051, an IP67 Female High Density D-Sub Flange Sealed Connector designed for reliable connectivity in demanding environments. Featuring a straight PCB dip solder termination method, this receptacle ensures secure attachment. With gold flash contact plating and a steel shell with nickel plating, it offers superior conductivity and durability. Operating efficiently in temperatures ranging from -25°C to 85°C, and with a voltage rating of 250VAC and current rating of 3A, it guarantees optimal performance. RoHS compliant and part of the NANOOK campaign, this connector is environmentally friendly and backed by quality assurance. Perfect for industrial and commercial applications, it's a must-have in your connectivity arsenal.

