HDF-V26-213L011

Heilind Number:TEXHDF-V26-213L011
Manufacturer:NorComp
Manufacturer Number:HDF-V26-213L011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IP67 Female High Density D-Sub Flange Sealed 26 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp HDF-V26-213L011
Gender:Receptacle
Series:HDF
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:26
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
SKU:TEXHDF-V26-213L011

Detailed Description

Introducing the HDF-V26-213L011, an IP67 Female High Density D-Sub Flange Sealed 26 Position Connector designed for uncompromising performance in harsh environments. With a straight PCB Dip Solder termination method and gold flash contact plating, this receptacle ensures secure and reliable connections. Operating between -25°C to 85°C, it's suitable for a wide range of applications. Constructed with a steel shell and nickel-plated finish, durability is guaranteed. RoHS compliant and with a voltage rating of 250VAC, it meets stringent industry standards. Whether in industrial or commercial settings, the HDF-V26-213L011, part of the HDF series, delivers exceptional connectivity.