HDF-V26-213L051

Heilind Number:TEXHDF-V26-213L051
Manufacturer:NorComp
Manufacturer Number:HDF-V26-213L051
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IP67 Female High Density D-Sub Flange Sealed 26 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp HDF-V26-213L051
Gender:Receptacle
Series:HDF
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:26
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
SKU:TEXHDF-V26-213L051

Detailed Description

Introducing the HDF-V26-213L051, an IP67 Female High-Density D-Sub Flange Sealed Connector designed for reliable performance in demanding environments. With 26 gold flash plated contacts, this receptacle ensures optimal conductivity and corrosion resistance. Its straight PCB dip solder termination method guarantees secure attachment, while its steel shell with nickel plating offers durability. Operating between -25°C and 85°C and rated for 250VAC at 3A, it's suitable for a wide range of applications. RoHS compliant and part of the NANOOK campaign, this connector combines high-quality construction with environmental responsibility. Perfect for industrial, automotive, and outdoor use, the HDFV26213L051 is your solution for robust connectivity.