| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-V44-113L011 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-V44-113L011 |
HDF-V44-113L011
Specifications
Detailed Description
The HDF-V44-113L011 is an IP67-rated Male High Density D-Sub Flange Connector designed for rugged environments. Featuring a straight PCB Dip Solder termination method, this 44-position plug ensures secure and reliable connectivity. With Gold Flash contact plating, it guarantees enhanced signal transmission and corrosion resistance. Operating efficiently in temperatures ranging from -25°C to 85°C, and with a voltage rating of 250VAC, it is suitable for a wide range of applications. The steel shell with nickel plating offers durability, while its RoHS compliance underscores its environmental responsibility. Perfect for industrial and outdoor use, the HDFV44113L011 is a high-performance connector that meets the demands of modern connectivity.

