| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-V44-113L051 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-V44-113L051 |
HDF-V44-113L051
Specifications
Detailed Description
Introducing the IP67 Male High Density D-Sub Flange Sealed 44 Position Straight PCB Dip Solder Connector, part of the HDF series. Designed for rugged applications, this plug features gold flash contact plating for reliable conductivity in various environmental conditions. With a wide operating temperature range from -25°C to 85°C and a voltage rating of 250VAC, it ensures optimal performance. The steel shell with nickel plating offers durability, perfect for industrial use. RoHS compliant and with a current rating of 3A, it guarantees both safety and environmental responsibility. Ideal for high-density IO connectivity, this connector, with the SKU HDF-V44-113L051, is the perfect choice for demanding electronic systems.

