| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-V44-213L011 |
| Series: | HDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-V44-213L011 |
HDF-V44-213L011
Specifications
Detailed Description
Introducing the rugged and reliable HDF-V44-213L011 IP67 Female High Density D-Sub Flange Sealed Connector. Designed for seamless integration onto PCBs, this 44-position receptacle ensures secure connectivity in even the harshest environments, with its gold flash contact plating offering optimal signal transfer. Built to withstand temperatures ranging from -25°C to 85°C, and boasting a voltage rating of 250VAC and a current rating of 3A, it is perfect for demanding industrial applications. With its straight mount angle and nickel-plated steel shell, it guarantees durability and stability. RoHS compliant and part of the NANOOK campaign, this connector combines performance and environmental responsibility. Perfect for IO connections, it is a must-have for any high-density D-Sub setup.

