| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-V44-213L051 |
| Series: | HDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-V44-213L051 |
HDF-V44-213L051
Specifications
Detailed Description
Introducing the HDF-V44-213L051, an IP67 Female High Density D-Sub Flange Sealed Connector designed for superior performance in demanding environments. This 44-position receptacle, part of the HDF series, features a straight PCB dip solder termination method with gold flash contact plating for reliable conductivity. With a wide operating temperature range of -25°C to 85°C, this connector ensures durability in extreme conditions. Constructed with a steel shell and nickel plating, it offers robust protection against wear and corrosion. RoHS compliant and rated for 250VAC, 3A, it guarantees safety and efficiency. Perfect for industrial applications, the HDF-V44-213L051 is a dependable solution for high-reliability connectivity needs.

