| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-V62-113L011 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-V62-113L011 |
HDF-V62-113L011
Specifications
Detailed Description
Introducing the HDF-V62-113L011, a rugged and reliable IP67 Male High Density D-Sub Flange Sealed Connector designed for demanding industrial applications. With its 62 gold flash plated contacts, this connector ensures secure and efficient signal transmission even in harsh environments. The straight PCB dip solder termination method allows for easy and durable installation. Operating between -25°C to 85°C, it offers dependable performance in a wide range of temperatures. The steel shell with nickel plating provides durability and protection against corrosion. RoHS compliant and rated for 250VAC/3A, this connector meets high standards for safety and environmental responsibility. Perfect for use in IO connectors, this HDF series connector is a crucial component for your hi-rel applications. Stay connected with confidence, order now.

