| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-V62-113L051 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-V62-113L051 |
HDF-V62-113L051
Specifications
Detailed Description
Introducing the HDF-V62-113L051, a rugged and reliable IP67 Male High Density D-Sub Flange Connector designed for demanding industrial applications. With 62 gold flash-plated contacts, this straight PCB dip solder connector ensures secure and efficient signal transmission in even the harshest environments. Operating flawlessly between -25°C to 85°C, it guarantees performance consistency. The steel shell with nickel plating offers durability, while its straight mount angle facilitates easy installation. Perfect for high-reliability systems, it boasts a 3A current rating and 250VAC voltage rating. RoHS compliant and part of the NANOOK campaign, the HDFV62113L051 is a top choice for robust IO connectivity solutions.

