| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-V62-213L011 |
| Series: | HDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-V62-213L011 |
HDF-V62-213L011
Specifications
Detailed Description
The HDF-V62-213L011 is a rugged and reliable IP67 Female High Density D-Sub Flange Sealed Connector, designed for demanding industrial applications. With 62 gold flash plated contacts, this receptacle ensures secure and low-resistance connections, even in harsh environments. Featuring a straight PCB dip solder termination method, it offers easy installation onto circuit boards. The nickel-plated steel shell provides durability while maintaining signal integrity. Operating between -25°C to 85°C, it guarantees stable performance in extreme temperatures. With a current rating of 3A and voltage rating of 250VAC, this connector is suitable for power and signal transmission. RoHS compliant, it meets environmental standards. Perfect for use in IO connectors, this HDF series connector is part of the NANOOK campaign.

