| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-V62-213L051 |
| Series: | HDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-V62-213L051 |
HDF-V62-213L051
Specifications
Detailed Description
Introducing the HDF-V62-213L051, an IP67 Female High Density D-Sub Flange Sealed 62 Position Connector designed for reliable performance in demanding environments. With a straight PCB Dip Solder termination method, this receptacle features Gold Flash contact plating for enhanced conductivity. Operating efficiently between -25°C to 85°C, it ensures durability in varying conditions. The Nickel Plated Steel shell not only provides strength but also offers corrosion resistance. With a current rating of 3A and voltage rating of 250VAC, it is suitable for diverse industrial applications. RoHS compliant, it meets environmental standards. The perfect choice for high-density connectivity, this connector, part of the HDF series, guarantees quality and performance.

