| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp QLOCKPOST-1 |
| SKU: | TEXQLOCKPOST-1 |
QLOCKPOST-1
| Heilind Number: | TEXQLOCKPOST-1 |
| Manufacturer: | NorComp |
| Manufacturer Number: | QLOCKPOST-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| NorComp 66504-3 | 20 DF SCKT CONT | ![]() |
| NorComp FSD75-8-3K10 | Insulated ferrules, single wire white DIN end sleeve on reel, 22 - 20AWG (0.50mm2), 8mm Pin Length. | ![]() |
| NorComp S100X250VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 1.0" wide and 2.5" long (25.4 x 63.5 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| NorComp 955-015-010R011 | D-Sub Backshell, 15 Position | ![]() |


