| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-R09-113L011 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-R09-113L011 |
SDF-R09-113L011
Specifications
Detailed Description
Introducing the SDF-R09-113L011, an IP67 Male D-Sub Flange Sealed 9 Position Right Angle PCB Dip Solder connector that combines rugged durability with reliable performance. Designed for harsh environments, this plug features gold flash contact plating, ensuring optimal conductivity even in demanding conditions. With a wide operating temperature range of -25°C to 85°C and a voltage rating of 250 VAC, it is suitable for a variety of applications. The steel shell with nickel plating guarantees longevity, while the right-angle mount angle allows for flexible installation. This connector, part of the SDF series, is RoHS compliant and part of the NANOOK campaign, making it a sustainable and eco-friendly choice. Whether you're in the industrial, military, or aerospace sector, the SDF-R09-113L011 is the perfect solution for your high-reliability connectivity needs.

