| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-R09-113L461 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-R09-113L461 |
SDF-R09-113L461
Specifications
Detailed Description
Introducing the SDF-R09-113L461, an IP67-rated Male D-Sub Flange Connector designed for rugged environments. This 9-position Right Angle Plug features sealed PCB Dip Solder termination, ensuring reliable connectivity even in harsh conditions. With Gold Flash contact plating, it guarantees optimal signal transmission. Operating between -25°C and 85°C, this connector offers versatility in various applications. Its steel shell with Nickel Plating provides durability, while RoHS compliance ensures environmental responsibility. Rated for 5A at 250VAC, it meets high-performance standards. Part of the NANOOK series, this connector is perfect for demanding industrial and commercial settings. Upgrade to the SDFR09113L461 for robust and efficient connectivity solutions.

