| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-R09-213L011 |
| Series: | SDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-R09-213L011 |
SDF-R09-213L011
Specifications
Detailed Description
Introducing the SDF-R09-213L011, an IP67 Female D-Sub Flange Sealed 9 Position Right Angle PCB Dip Solder connector designed for reliable and secure connectivity. With a gold flash contact plating and a steel shell with nickel plating, this receptacle ensures optimal performance even in demanding environments. Operating between -25°C and 85°C, it offers versatility for various applications. Its solder termination method guarantees a durable connection, while its 5A current rating and 250VAC voltage rating make it suitable for power and signal transmission. RoHS compliant and part of the NANOOK campaign, this connector combines high performance with environmental responsibility. Perfect for industrial and commercial use, the SDF-R09-213L011 is a trusted choice in the world of connectors.

