| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-R09-213L461 |
| Series: | SDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-R09-213L461 |
SDF-R09-213L461
Specifications
Detailed Description
Introducing the IP67 Female D-Sub Flange Sealed 9 Position Right Angle PCB Dip Solder connector from our SDF series. Designed for rugged environments, this receptacle features gold flash contact plating for reliable conductivity. With a wide operating temperature range from -25°C to 85°C, it ensures performance in diverse conditions. The steel shell with nickel plating offers durability, while the right-angle mount saves space in your application. Rated for 5A at 250VAC, it guarantees efficient power transmission. RoHS compliant and part of our NANOOK campaign, this connector combines high-quality construction with environmental responsibility. Perfect for industrial and commercial settings, it's a dependable choice for your connectivity needs.

