| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-R15-213L461 |
| Series: | SDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-R15-213L461 |
SDF-R15-213L461
Specifications
Detailed Description
Introducing the SDF-R15-213L461, an IP67 Female D-Sub Flange Sealed 15 Position Right Angle PCB Dip Solder connector. Designed for rugged environments, this receptacle ensures reliable connectivity with its gold flash contact plating, meeting RoHS compliance. Operating seamlessly in temperatures ranging from -25°C to 85°C, it guarantees performance in diverse conditions. The steel shell with nickel plating offers durability while the 5A current rating and 250VAC voltage rating make it suitable for various applications. Perfect for industrial and high-reliability setups, the SDF-R15-213L461, part of the NANOOK campaign, is a vital component in ensuring secure and efficient data transmission.

