| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-R25-113L011 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-R25-113L011 |
SDF-R25-113L011
Specifications
Detailed Description
Introducing the SDF-R25-113L011, an IP67 Male D-Sub Flange Sealed 25 Position Right Angle PCB Dip Solder connector from our NANOOK campaign. This rugged plug, featuring gold flash contact plating, ensures reliable performance in demanding environments with a wide operating temperature range of -25°C to 85°C. With a current rating of 5A and voltage rating of 250VAC, it is suitable for various industrial applications. Its steel shell with nickel plating offers durability, while its RoHS compliance reflects our commitment to environmental standards. Perfect for high-reliability connections, this connector, part of the SDF series, guarantees secure and efficient data transfer. Available in stock and ready to ship, it meets the stringent requirements of the IO connectors category, making it an essential component for your projects.

