| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-R25-113L461 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-R25-113L461 |
SDF-R25-113L461
Specifications
Detailed Description
Introducing the SDF-R25-113L461, an IP67 Male D-Sub Flange Sealed Connector designed for rugged environments. This 25-position Right Angle PCB Dip Solder plug, part of the SDF series, ensures secure connections even in harsh conditions. With gold flash contact plating, it guarantees reliable conductivity. Operating between -25°C to 85°C, it offers versatility. Its steel shell with nickel plating enhances durability. RoHS compliant and with a voltage rating of 250VAC, it's both environmentally friendly and high-performing. Perfect for industrial applications, this connector, under the NANOOK campaign, is a trusted choice for maintaining connectivity integrity.

