| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-R25-213L462 |
| Series: | SDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-R25-213L462 |
SDF-R25-213L462
Specifications
Detailed Description
Introducing the SDF-R25-213L462, an IP67 Female D-Sub Flange Sealed 25 Position Right Angle PCB Dip Solder connector from our NANOOK campaign. Designed for reliable performance in demanding environments, this receptacle features gold contact plating for optimal conductivity. With a maximum operating temperature of 85°C and a minimum of -25°C, it ensures stability in a wide range of conditions. The steel shell with nickel plating offers durability and protection. Rated for 5A and 250VAC, it guarantees efficient power transmission. Perfect for industrial and harsh applications, this connector is a vital component for your connectivity needs.

