| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-R37-113L011 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-R37-113L011 |
SDF-R37-113L011
Specifications
Detailed Description
Introducing the SDF-R37-113L011, an IP67-rated Male D-Sub Flange Connector designed for rugged industrial applications. With 37 gold flash-plated contacts, this right-angle PCB dip solder connector ensures reliable signal transmission even in harsh environments. Its steel shell with nickel plating guarantees durability, while its RoHS compliance reflects our commitment to environmental responsibility. Operating seamlessly between -25°C to 85°C and rated for 5A at 250VAC, this connector is suitable for a wide range of power and signal applications. In stock and ready to ship, the SDF-R37-113L011 is your ideal solution for high-performance connectivity in demanding settings.

