| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-R37-113L461 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-R37-113L461 |
SDF-R37-113L461
Specifications
Detailed Description
Introducing the SDF-R37-113L461, an IP67-rated Male D-Sub Flange Connector designed for rugged environments. This 37-position plug features a right-angle PCB dip solder termination, ensuring secure and durable connections. With gold flash contact plating, it offers reliable conductivity, even in harsh conditions. The steel shell with nickel plating guarantees robustness, while its RoHS compliance reflects our commitment to environmental responsibility. Rated for 5A current and 250VAC voltage, this connector is suitable for a wide range of applications. From industrial machinery to outdoor installations, trust the SDF-R37-113L461 for high-performance connectivity.

