| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-R37-213L011 |
| Series: | SDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-R37-213L011 |
SDF-R37-213L011
Specifications
Detailed Description
Enhance your electronic connectivity with the IP67 Female D-Sub Flange Sealed 37 Position Right Angle PCB Dip Solder connector. Part of the robust SDF series, this receptacle ensures secure termination through soldering, with Gold Flash contact plating for optimal conductivity. Operating efficiently in temperatures ranging from -25°C to 85°C, it guarantees reliable performance in diverse environments. Its steel shell with nickel plating offers durability, while its 37 positions cater to complex connectivity needs. With a current rating of 5A and voltage rating of 250VAC, this connector is suitable for various applications. Rest assured of its quality as it complies with RoHS standards. Perfect for industrial use, the SDFR37213L011 is a dependable choice for your connectivity requirements.

