| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-R37-213L461 |
| Series: | SDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-R37-213L461 |
SDF-R37-213L461
Specifications
Detailed Description
Introducing the SDF-R37-213L461, a rugged and reliable IP67 Female D-Sub Flange connector designed for demanding industrial applications. With its 37 gold flash plated contacts providing excellent conductivity and corrosion resistance, this receptacle ensures secure connections in harsh environments. Featuring a right-angle PCB dip solder termination method, it offers easy installation onto circuit boards. The steel shell with nickel plating guarantees durability, while its RoHS compliance reflects our commitment to environmental responsibility. Operating between -25°C and 85°C, with a current rating of 5A and voltage rating of 250VAC, this connector is suitable for a wide range of power and signal transmission needs. Perfect for use in IO connectors, the SDF-R37-213L461 is a dependable solution for your connectivity requirements.

