| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-S09-103L011 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-S09-103L011 |
SDF-S09-103L011
Specifications
Detailed Description
Introducing the IP67 Male D-Sub Flange Sealed 9 Position Straight Solder Cup Connector. Designed for rugged environments, this plug features gold flash contact plating, ensuring reliable signal transmission. With a wide operating temperature range from -25°C to 85°C, it's suitable for various applications. The steel shell with nickel plating offers durability and corrosion resistance. Meeting RoHS compliance and rated for 250VAC, 5A, it guarantees safe and environmentally friendly use. Ideal for industrial and outdoor settings, this connector, part of the SDF series, is a high-quality solution for your connectivity needs. Upgrade your system with the SDFS09103L011.

