| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-S09-203L011 |
| Series: | SDF |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-S09-203L011 |
SDF-S09-203L011
Specifications
Detailed Description
The SDF-S09-203L011 is a robust IP67 Female D-Sub Flange connector designed for secure outdoor and industrial applications. Featuring a straight solder cup termination method, this receptacle ensures reliable connections in harsh environments. With a gold flash contact plating, it guarantees excellent conductivity, while its steel shell construction with nickel plating offers durability and corrosion resistance. Operating smoothly in temperatures ranging from -25°C to 85°C, and with a maximum current rating of 5A and voltage rating of 250VAC, this connector is suitable for various power and signal transmission needs. Compliant with RoHS standards, it meets environmental regulations, making it a sustainable choice. Perfect for high-performance IO connectivity, the SDF series connector, part of the NANOOK campaign, is a dependable solution for demanding applications.

