| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-S25-103L011 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-S25-103L011 |
SDF-S25-103L011
Specifications
Detailed Description
The SDF-S25-103L011 is a high-performance IP67 Male D-Sub Flange Sealed Connector, designed for rugged environments. With its straight solder cup termination method and gold flash contact plating, this connector ensures reliable signal transmission even in harsh conditions. Operating efficiently in temperatures ranging from -25°C to 85°C, it is perfect for a wide range of applications. Featuring 25 positions and a durable steel shell with nickel plating, it offers excellent durability and conductivity. With a current rating of 5A and voltage rating of 250 VAC, it is suitable for high-power applications. RoHS compliant and in stock, the SDF-S25-103L011 is the ideal choice for demanding industrial and commercial projects.

