| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-S25-203L011 |
| Series: | SDF |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-S25-203L011 |
SDF-S25-203L011
Specifications
Detailed Description
Introducing the SDF-S25-203L011, an IP67 Female D-Sub Flange Sealed Connector designed for reliable signal transmission in demanding environments. With 25 gold flash-plated contacts, this receptacle ensures optimal conductivity and corrosion resistance, making it ideal for industrial applications. Featuring a sturdy steel shell with nickel plating, it offers durability and excellent shielding properties. The straight solder cup termination method allows for easy installation onto PCBs or cables, accommodating 20 AWG signal wire size. With a wide operating temperature range from -25°C to 85°C, this connector is suitable for use in harsh conditions. RoHS compliant, and rated for 250 VAC and 5A, it guarantees safe and efficient performance. Trust the SDF-S25-203L011 for high-quality connectivity in your IO systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp MS3470W22-21S | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |


