| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-S37-103L011 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-S37-103L011 |
SDF-S37-103L011
Specifications
Detailed Description
Introducing the rugged and reliable IP67 Male D-Sub Flange Sealed 37 Position Straight Solder Cup Connector. Part of the SDF series, this plug is engineered for secure and durable connectivity in demanding environments. With gold flash contact plating, it ensures optimal signal transmission while operating flawlessly in temperatures ranging from -25°C to 85°C. Designed for straightforward installation with solder cup termination, this connector guarantees a secure and lasting connection. Constructed with a steel shell and nickel plating, it offers robust protection against external elements. Perfect for industrial applications, this connector is RoHS compliant and rated for 5A at 250VAC, making it a reliable choice for high-performance wiring setups. Upgrade your connectivity with the SDFS37103L011.

