| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-V09-113L011 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-V09-113L011 |
SDF-V09-113L011
Specifications
Detailed Description
Introducing the SDF-V09-113L011, an IP67 Male D-Sub Flange Sealed 9 Position Straight PCB Dip Solder connector from our NANOOK campaign. Designed for reliability in harsh environments, this plug features gold flash contact plating for optimal conductivity. With a wide operating temperature range of -25°C to 85°C and a voltage rating of 250VAC, it ensures dependable performance. The steel shell with nickel plating offers durability, making it suitable for industrial applications. RoHS compliant and capable of carrying a current of 5A, it meets environmental standards while providing efficient power transmission. Perfect for use in IO connectors, this SDF series connector guarantees secure and high-quality connectivity.

