| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-V09-113L051 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-V09-113L051 |
SDF-V09-113L051
Specifications
Detailed Description
Introducing the SDF-V09-113L051, a rugged and reliable IP67 Male D-Sub Flange Sealed Connector designed for demanding environments. With 9 gold flash plated contacts, this plug ensures excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -25°C to 85°C, it offers versatility in various applications. Its straight PCB dip solder termination method guarantees secure and durable connections. Constructed with a steel shell and nickel-plated finish, this connector is not only robust but also RoHS compliant, meeting environmental standards. Rated for 5A current and 250VAC voltage, it provides dependable power transmission. Perfect for industrial or outdoor use, the SDF-V09-113L051 is part of the NANOOK campaign, offering quality assurance and reliability. Elevate your connectivity with this high-performance D-Sub connector.

