| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-V09-213L011 |
| Series: | SDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-V09-213L011 |
SDF-V09-213L011
Specifications
Detailed Description
The SDF-V09-213L011 is an essential component for industrial and harsh environment applications, featuring IP67-rated protection and a durable steel shell with nickel plating. This female D-Sub connector, part of the SDF series, ensures reliable connectivity in demanding settings. With a straight PCB dip solder termination method and gold flash contact plating, it guarantees secure and efficient signal transmission. Operating within a wide temperature range from -25°C to 85°C, it is suited for diverse working conditions. Boasting 9 positions, a current rating of 5A, and a voltage rating of 250VAC, it offers high-performance capabilities. Rest assured of its quality with RoHS compliance. Upgrade your connectivity solutions with the SDF-V09-213L011 for robust and dependable connections.

