| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-V15-113L011 |
| Series: | SDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXSDF-V15-113L011 |
SDF-V15-113L011
Specifications
Detailed Description
Introducing the SDF-V15-113L011, an IP67 Male D-Sub Flange Sealed Connector designed for reliable performance in demanding environments. With 15 gold flash-plated contact positions and a rugged steel shell with nickel plating, this connector ensures secure and durable connections. Suitable for straight PCB dip solder termination, it offers a current rating of 5A and a voltage rating of 250VAC, making it ideal for a wide range of industrial applications. Operating smoothly in temperatures ranging from -25°C to 85°C, it is RoHS compliant and ready for environmentally conscious projects. Trust in the SDF series for high-quality connectivity solutions.

